Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

98464-F61-16LF | |
|---|---|
DigiKey Part Number | 98464-F61-16LF-ND |
Manufacturer | |
Manufacturer Product Number | 98464-F61-16LF |
Description | CONN HEADER R/A 16POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98464-F61-16LF Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Insulation Height 0.240" (6.10mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTMM-108-01-F-D-RA | Samtec Inc. | 0 | LTMM-108-01-F-D-RA-ND | kr.20.75839 | Similar |
| LTMM-108-01-G-D-RA | Samtec Inc. | 0 | LTMM-108-01-G-D-RA-ND | kr.33.24419 | Similar |
| LTMM-108-01-L-D-RA | Samtec Inc. | 0 | LTMM-108-01-L-D-RA-ND | kr.24.90613 | Similar |
| LTMM-108-01-S-D-RA | Samtec Inc. | 0 | LTMM-108-01-S-D-RA-ND | kr.43.74194 | Similar |
| LTMM-108-01-T-D-RA | Samtec Inc. | 0 | LTMM-108-01-T-D-RA-ND | kr.20.47806 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.10.74485 | kr.37,606.97 |
| Unit Price without VAT: | kr.10.74485 |
|---|---|
| Unit Price with VAT: | kr.13.43106 |







