

98424-S52-12ALF | |
|---|---|
DigiKey Part Number | 609-98424-S52-12ALFTR-ND - Tape & Reel (TR) 609-98424-S52-12ALFCT-ND - Cut Tape (CT) 609-98424-S52-12ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98424-S52-12ALF |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-S52-12ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.244" (6.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.32000 | kr.6.32 |
| 10 | kr.5.39200 | kr.53.92 |
| 100 | kr.4.58080 | kr.458.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.03598 | kr.2,421.59 |
| 1.200 | kr.3.84323 | kr.4,611.88 |
| 1.800 | kr.3.73487 | kr.6,722.77 |
| 3.000 | kr.3.60267 | kr.10,808.01 |
| 4.200 | kr.3.51818 | kr.14,776.36 |
| 6.000 | kr.3.43081 | kr.20,584.86 |
| 15.000 | kr.3.21622 | kr.48,243.30 |
| Unit Price without VAT: | kr.6.32000 |
|---|---|
| Unit Price with VAT: | kr.7.90000 |





