
98401-101A10LF | |
|---|---|
DigiKey Part Number | 609-98401-101A10LFTR-ND - Tape & Reel (TR) 609-98401-101A10LFCT-ND - Cut Tape (CT) 609-98401-101A10LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98401-101A10LF |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98401-101A10LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.084" (2.14mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.85000 | kr.18.85 |
| 10 | kr.16.03100 | kr.160.31 |
| 100 | kr.13.62190 | kr.1,362.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.12.60527 | kr.3,781.58 |
| 600 | kr.12.00368 | kr.7,202.21 |
| 900 | kr.11.66520 | kr.10,498.68 |
| 1.500 | kr.11.25250 | kr.16,878.75 |
| 2.100 | kr.10.98879 | kr.23,076.46 |
| 3.000 | kr.10.71596 | kr.32,147.88 |
| Unit Price without VAT: | kr.18.85000 |
|---|---|
| Unit Price with VAT: | kr.23.56250 |

