


95293-401A06LF | |
|---|---|
DigiKey Part Number | 609-4398-2-ND - Tape & Reel (TR) 609-4398-1-ND - Cut Tape (CT) 609-4398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95293-401A06LF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95293-401A06LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.80000 | kr.27.80 |
| 10 | kr.23.60700 | kr.236.07 |
| 100 | kr.20.06080 | kr.2,006.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.17.85769 | kr.9,286.00 |
| 1.040 | kr.17.00592 | kr.17,686.16 |
| 1.560 | kr.16.52668 | kr.25,781.62 |
| 2.600 | kr.15.94234 | kr.41,450.08 |
| 3.640 | kr.15.56871 | kr.56,670.10 |
| Unit Price without VAT: | kr.27.80000 |
|---|---|
| Unit Price with VAT: | kr.34.75000 |










