
95293-401A04LF | |
|---|---|
DigiKey Part Number | 609-95293-401A04LFTR-ND - Tape & Reel (TR) 609-95293-401A04LFCT-ND - Cut Tape (CT) 609-95293-401A04LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95293-401A04LF |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95293-401A04LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.5.00200 | kr.50.02 |
| 100 | kr.4.25290 | kr.425.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.3.93523 | kr.1,180.57 |
| 600 | kr.3.74737 | kr.2,248.42 |
| 900 | kr.3.64156 | kr.3,277.40 |
| 1.500 | kr.3.51265 | kr.5,268.97 |
| 2.100 | kr.3.43024 | kr.7,203.50 |
| 3.000 | kr.3.34501 | kr.10,035.03 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |





