
95293-401A03LF | |
|---|---|
DigiKey Part Number | 609-95293-401A03LFTR-ND - Tape & Reel (TR) 609-95293-401A03LFCT-ND - Cut Tape (CT) 609-95293-401A03LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95293-401A03LF |
Description | CONN HEADER SMD 3POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95293-401A03LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.51200 | kr.35.12 |
| 100 | kr.2.98420 | kr.298.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.70590 | kr.1,082.36 |
| 800 | kr.2.57665 | kr.2,061.32 |
| 1.200 | kr.2.50393 | kr.3,004.72 |
| 2.000 | kr.2.41529 | kr.4,830.58 |
| 2.800 | kr.2.35859 | kr.6,604.05 |
| 4.000 | kr.2.29999 | kr.9,199.96 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

