



95290-303ALF | |
---|---|
DigiKey Part Number | 609-4464-2-ND - Tape & Reel (TR) 609-4464-1-ND - Cut Tape (CT) 609-4464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95290-303ALF |
Description | CONN RCPT 6POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 95290-303ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Gray | |
Insulation Height | 0.343" (8.71mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.04000 | kr.7.04 |
10 | kr.5.96500 | kr.59.65 |
100 | kr.5.06750 | kr.506.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | kr.4.63817 | kr.1,623.36 |
700 | kr.4.41664 | kr.3,091.65 |
1.050 | kr.4.29209 | kr.4,506.69 |
1.750 | kr.4.14014 | kr.7,245.24 |
2.450 | kr.4.04302 | kr.9,905.40 |
3.500 | kr.3.94260 | kr.13,799.10 |
8.750 | kr.3.69595 | kr.32,339.56 |
17.500 | kr.3.51973 | kr.61,595.28 |
Unit Price without VAT: | kr.7.04000 |
---|---|
Unit Price with VAT: | kr.8.80000 |