

68001-200HLF | |
|---|---|
DigiKey Part Number | 609-5805-2-ND - Tape & Reel (TR) 609-5805-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 68001-200HLF |
Description | CONN HEADER VERT 36000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68001-200HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41800 | kr.4.18 |
| 100 | kr.0.35440 | kr.35.44 |
| 500 | kr.0.31612 | kr.158.06 |
| 1.000 | kr.0.30096 | kr.300.96 |
| 5.000 | kr.0.26861 | kr.1,343.05 |
| 10.000 | kr.0.25578 | kr.2,557.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | kr.0.23366 | kr.8,411.76 |
| 72.000 | kr.0.22251 | kr.16,020.72 |
| 108.000 | kr.0.21624 | kr.23,353.92 |
| 180.000 | kr.0.20859 | kr.37,546.20 |
| 252.000 | kr.0.20370 | kr.51,332.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |





