

95278-401A06LF | |
|---|---|
DigiKey Part Number | 609-95278-401A06LFTR-ND - Tape & Reel (TR) 609-95278-401A06LFCT-ND - Cut Tape (CT) 609-95278-401A06LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-401A06LF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-401A06LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC03DABN-M30 | Sullins Connector Solutions | 126 | S2351E-03-ND | kr.0.61000 | Similar |
| M20-8760342 | Harwin Inc. | 23.534 | 952-1922-ND | kr.0.34000 | Similar |
| TSM-103-01-F-DV | Samtec Inc. | 4.034 | SAM12220-ND | kr.0.64000 | Similar |
| TSM-103-01-F-DV-A | Samtec Inc. | 44 | TSM-103-01-F-DV-A-ND | kr.0.89000 | Similar |
| TSM-103-01-F-DV-P-TR | Samtec Inc. | 281 | SAM14783CT-ND | kr.1.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.5.58600 | kr.55.86 |
| 100 | kr.4.74800 | kr.474.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.4.34617 | kr.1,521.16 |
| 700 | kr.4.13857 | kr.2,897.00 |
| 1.050 | kr.4.02179 | kr.4,222.88 |
| 1.750 | kr.3.87943 | kr.6,789.00 |
| 2.450 | kr.3.78842 | kr.9,281.63 |
| 3.500 | kr.3.69430 | kr.12,930.05 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |








