
95278-401-06LF | |
|---|---|
DigiKey Part Number | 95278-401-06LF-ND |
Manufacturer | |
Manufacturer Product Number | 95278-401-06LF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-401-06LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC03DABN-M30 | Sullins Connector Solutions | 126 | S2351E-03-ND | kr.5.20000 | Similar |
| TSM-103-01-F-DV | Samtec Inc. | 4.034 | SAM12220-ND | kr.5.52000 | Similar |
| TSM-103-01-F-DV-A | Samtec Inc. | 44 | TSM-103-01-F-DV-A-ND | kr.7.61000 | Similar |
| TSM-103-01-F-DV-P-TR | Samtec Inc. | 281 | SAM14783CT-ND | kr.9.57000 | Similar |
| TSM-103-01-L-DV-A-P-TR | Samtec Inc. | 860 | SAM14785CT-ND | kr.12.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.41300 | kr.44.13 |
| 100 | kr.3.74760 | kr.374.76 |
| 500 | kr.3.34474 | kr.1,672.37 |
| 1.000 | kr.3.18496 | kr.3,184.96 |
| 5.000 | kr.2.84308 | kr.14,215.40 |
| 10.000 | kr.2.70749 | kr.27,074.90 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |


