
95278-102K10LF | |
|---|---|
DigiKey Part Number | 609-95278-102K10LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 95278-102K10LF |
Description | BERGSTIK HDR STR DR SMT-95278-10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.315" (8.00mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.680 | kr.2.85038 | kr.21,890.92 |
| Unit Price without VAT: | kr.2.85038 |
|---|---|
| Unit Price with VAT: | kr.3.56298 |

