

| 95278-101A36LF | |
|---|---|
| DigiKey Part Number | 609-95278-101A36LFTR-ND - Tape & Reel (TR) 609-95278-101A36LFCT-ND - Cut Tape (CT) 609-95278-101A36LFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 95278-101A36LF | 
| Description | CONN HEADER SMD 36POS 2.54MM | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 36 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 95278-101A36LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.232" (5.90mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.100" (2.54mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold, GXT™ | |
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Thermoplastic | |
| Features | Pick and Place | |
| Operating Temperature | -65°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3A per Contact | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.87000 | kr.15.87 | 
| 10 | kr.13.48500 | kr.134.85 | 
| 100 | kr.11.46050 | kr.1,146.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.10.39215 | kr.4,156.86 | 
| 800 | kr.9.89616 | kr.7,916.93 | 
| 1.200 | kr.9.61718 | kr.11,540.62 | 
| 2.000 | kr.9.27699 | kr.18,553.98 | 
| 2.800 | kr.9.05948 | kr.25,366.54 | 
| 4.000 | kr.8.83458 | kr.35,338.32 | 
| Unit Price without VAT: | kr.15.87000 | 
|---|---|
| Unit Price with VAT: | kr.19.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark