
| 95157-210VLF | |
|---|---|
| DigiKey Part Number | 609-95157-210VLFTR-ND - Tape & Reel (TR) 609-95157-210VLFCT-ND - Cut Tape (CT) 609-95157-210VLFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 95157-210VLF | 
| Description | CONN HEADER SMD 10POS 2.54MM | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 95157-210VLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.230" (5.84mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.100" (2.54mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | - | |
| Features | Pick and Place | |
| Operating Temperature | -65°C ~ 130°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3A | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.43000 | kr.10.43 | 
| 10 | kr.8.89000 | kr.88.90 | 
| 100 | kr.7.55390 | kr.755.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | kr.6.98987 | kr.2,096.96 | 
| 600 | kr.6.65622 | kr.3,993.73 | 
| 900 | kr.6.46848 | kr.5,821.63 | 
| 1.500 | kr.6.23957 | kr.9,359.35 | 
| 2.100 | kr.6.09323 | kr.12,795.78 | 
| 3.000 | kr.5.94187 | kr.17,825.61 | 
| 7.500 | kr.5.57021 | kr.41,776.58 | 
| Unit Price without VAT: | kr.10.43000 | 
|---|---|
| Unit Price with VAT: | kr.13.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark