95157-206VLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.5.42630
Datasheet

Similar


Sullins Connector Solutions
In Stock: 126
Unit Price: kr.5.20000
Datasheet

Similar


Samtec Inc.
In Stock: 4.154
Unit Price: kr.5.52000
Datasheet

Similar


Samtec Inc.
In Stock: 44
Unit Price: kr.7.61000
Datasheet

Similar


Samtec Inc.
In Stock: 281
Unit Price: kr.9.57000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.7.80000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.11.73000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.5.76940
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.12.93000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.7.30367
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.10.02000
Datasheet

Similar


Samtec Inc.
In Stock: 860
Unit Price: kr.12.93000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.9.04120
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.7.93766
Datasheet
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95157-206VLF

DigiKey Part Number
95157-206VLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
95157-206VLF
Description
CONN HEADER SMD 6POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95157-206VLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Tape & Reel (TR)
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
147279-1TE Connectivity AMP Connectors0147279-1-NDkr.5.42630Similar
GBC03DABN-M30Sullins Connector Solutions126S2351E-03-NDkr.5.20000Similar
TSM-103-01-F-DVSamtec Inc.4.154SAM12220-NDkr.5.52000Similar
TSM-103-01-F-DV-ASamtec Inc.44TSM-103-01-F-DV-A-NDkr.7.61000Similar
TSM-103-01-F-DV-P-TRSamtec Inc.281SAM14783CT-NDkr.9.57000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.400kr.2.78137kr.20,582.14
Unit Price without VAT:kr.2.78137
Unit Price with VAT:kr.3.47671