
95000-108TRLF | |
|---|---|
DigiKey Part Number | 609-95000-108TRLFTR-ND - Tape & Reel (TR) 609-95000-108TRLFCT-ND - Cut Tape (CT) 609-95000-108TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95000-108TRLF |
Description | CONN HEADER SMD R/A 8POS 2MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95000-108TRLF Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.118" (3.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold, GXT™ |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Keying Slot |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 1 Wall | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.13.98600 | kr.139.86 |
| 100 | kr.11.88690 | kr.1,188.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.10.31112 | kr.7,733.34 |
| 1.500 | kr.9.81922 | kr.14,728.83 |
| 2.250 | kr.9.54249 | kr.21,470.60 |
| 3.750 | kr.9.20499 | kr.34,518.71 |
| 5.250 | kr.8.98932 | kr.47,193.93 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |




