Direct

92813-009T | |
|---|---|
DigiKey Part Number | 92813-009T-ND |
Manufacturer | |
Manufacturer Product Number | 92813-009T |
Description | CONN HDR 16POS 0.079" STACK SMD |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.079" (2.00mm) Gold, GXT™ Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.382" (9.700mm) | |
Length - Post (Mating) | 0.185" (4.700mm) | |
Length - Stack Height | 0.197" (5.000mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Natural | |
Base Product Number |

