Similar
Similar

91931-32115LF | |
|---|---|
DigiKey Part Number | 91931-32115LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91931-32115LF |
Description | CONN RCPT 15POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-32115LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm |
Number of Positions 15 | Height Above Board 0.129" (3.28mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91931-31115LF | Amphenol CS (FCI) | 46 | 609-5810-1-ND | kr.2.79000 | Similar |
| 91932-31115LF | Amphenol CS (FCI) | 0 | 91932-31115LF-ND | kr.1.01204 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.69372 | kr.30,774.88 |
| Unit Price without VAT: | kr.7.69372 |
|---|---|
| Unit Price with VAT: | kr.9.61715 |












