91930-32141LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.794
Unit Price: kr.34.77000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.10.10277
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91930-32141LF

DigiKey Part Number
91930-32141LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91930-32141LF
Description
CONN RCPT 41POS SMD GOLD
Customer Reference
Detailed Description
41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91930-32141LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
41
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.