91930-21115LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91930-21115LF

91930-21115LF

DigiKey Part Number
609-1590-ND
Manufacturer
Manufacturer Product Number
91930-21115LF
Description
CONN RCPT 15POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91930-21115LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
15
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.609
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.16.32000kr.16.32
10kr.13.86900kr.138.69
49kr.12.39388kr.607.30
98kr.11.80214kr.1,156.61
147kr.11.46905kr.1,685.95
294kr.10.92156kr.3,210.94
539kr.10.46430kr.5,640.26
1.029kr.10.05603kr.10,347.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.32000
Unit Price with VAT:kr.20.40000