91921-31115LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91921-31115LF

91921-31115LF

DigiKey Part Number
609-91921-31115LFTR-ND - Tape & Reel (TR)
609-91921-31115LFCT-ND - Cut Tape (CT)
609-91921-31115LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91921-31115LF
Description
CONN RCPT 15POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91921-31115LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
15
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.03000kr.20.03
10kr.17.00500kr.170.05
25kr.15.93600kr.398.40
50kr.15.17440kr.758.72
100kr.14.44990kr.1,444.99
250kr.13.54496kr.3,386.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.12.47793kr.9,982.34
1.600kr.11.88268kr.19,012.29
2.400kr.11.54789kr.27,714.94
4.000kr.11.13951kr.44,558.04
5.600kr.10.87850kr.60,919.60
Manufacturers Standard Package
Unit Price without VAT:kr.20.03000
Unit Price with VAT:kr.25.03750