

91911-31415LF | |
|---|---|
DigiKey Part Number | 609-3432-2-ND - Tape & Reel (TR) 609-3432-1-ND - Cut Tape (CT) 609-3432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31415LF |
Description | CONN HDR 15POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31415LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 6mm |
Number of Positions 15 | Height Above Board 0.107" (2.72mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.94000 | kr.21.94 |
| 10 | kr.18.62100 | kr.186.21 |
| 25 | kr.17.45280 | kr.436.32 |
| 50 | kr.16.61960 | kr.830.98 |
| 100 | kr.15.82530 | kr.1,582.53 |
| 250 | kr.14.83432 | kr.3,708.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.12628 | kr.7,063.14 |
| 1.000 | kr.13.45228 | kr.13,452.28 |
| 1.500 | kr.13.07312 | kr.19,609.68 |
| 2.500 | kr.12.61084 | kr.31,527.10 |
| 3.500 | kr.12.31529 | kr.43,103.51 |
| 5.000 | kr.12.00962 | kr.60,048.10 |
| Unit Price without VAT: | kr.21.94000 |
|---|---|
| Unit Price with VAT: | kr.27.42500 |






