

91911-31331LF | |
|---|---|
DigiKey Part Number | 609-3426-2-ND - Tape & Reel (TR) 609-3426-1-ND - Cut Tape (CT) 609-3426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31331LF |
Description | CONN HDR 31POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31331LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.068" (1.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.97000 | kr.27.97 |
| 10 | kr.23.73800 | kr.237.38 |
| 25 | kr.22.25160 | kr.556.29 |
| 50 | kr.21.18920 | kr.1,059.46 |
| 100 | kr.20.17660 | kr.2,017.66 |
| 250 | kr.18.91352 | kr.4,728.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.01100 | kr.9,005.50 |
| 1.000 | kr.17.15187 | kr.17,151.87 |
| 1.500 | kr.16.66850 | kr.25,002.75 |
| 2.500 | kr.16.07918 | kr.40,197.95 |
| 3.500 | kr.15.70242 | kr.54,958.47 |
| Unit Price without VAT: | kr.27.97000 |
|---|---|
| Unit Price with VAT: | kr.34.96250 |






