

91911-31309LF | |
|---|---|
DigiKey Part Number | 609-3421-2-ND - Tape & Reel (TR) 609-3421-1-ND - Cut Tape (CT) 609-3421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31309LF |
Description | CONN HDR 9POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31309LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.068" (1.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.10.01840 | kr.8,014.72 |
| 1.600 | kr.9.54052 | kr.15,264.83 |
| 2.400 | kr.9.27165 | kr.22,251.96 |
| 4.000 | kr.8.94378 | kr.35,775.12 |
| 5.600 | kr.8.73417 | kr.48,911.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.19000 | kr.16.19 |
| 10 | kr.13.75800 | kr.137.58 |
| 25 | kr.12.89480 | kr.322.37 |
| 50 | kr.12.27960 | kr.613.98 |
| 100 | kr.11.69260 | kr.1,169.26 |
| 250 | kr.10.96036 | kr.2,740.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.06000 | kr.16.06 |
| 10 | kr.13.65100 | kr.136.51 |
| 25 | kr.12.79480 | kr.319.87 |
| 50 | kr.12.18440 | kr.609.22 |
| 100 | kr.11.60190 | kr.1,160.19 |
| 250 | kr.10.87540 | kr.2,718.85 |
| Unit Price without VAT: | kr.16.06000 |
|---|---|
| Unit Price with VAT: | kr.20.07500 |





