

91911-31125LF | |
|---|---|
DigiKey Part Number | 609-91911-31125LFTR-ND - Tape & Reel (TR) 609-91911-31125LFCT-ND - Cut Tape (CT) 609-91911-31125LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-31125LF |
Description | CONN HDR 25POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-31125LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4.15mm |
Number of Positions 25 | Height Above Board 0.034" (0.86mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.11.45000 | kr.114.50 |
| 25 | kr.10.73000 | kr.268.25 |
| 50 | kr.10.21760 | kr.510.88 |
| 100 | kr.9.72940 | kr.972.94 |
| 250 | kr.9.11996 | kr.2,279.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.40121 | kr.6,720.97 |
| 1.600 | kr.8.00037 | kr.12,800.59 |
| 2.400 | kr.7.77490 | kr.18,659.76 |
| 4.000 | kr.7.49989 | kr.29,999.56 |
| 5.600 | kr.7.32413 | kr.41,015.13 |
| 8.000 | kr.7.14234 | kr.57,138.72 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |






