91910-31111LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.9.75982
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.9.62129
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.4.58153
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91910-31111LF

DigiKey Part Number
91910-31111LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91910-31111LF
Description
CONN HDR 11POS SMD GOLD
Customer Reference
Detailed Description
11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91910-31111LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
11
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.15mm
Height Above Board
0.034" (0.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.