

91901-31511LF | |
|---|---|
DigiKey Part Number | 609-91901-31511LFTR-ND - Tape & Reel (TR) 609-91901-31511LFCT-ND - Cut Tape (CT) 609-91901-31511LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91901-31511LF |
Description | CONN HDR 11POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91901-31511LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.9.08200 | kr.90.82 |
| 25 | kr.8.51400 | kr.212.85 |
| 50 | kr.8.10500 | kr.405.25 |
| 100 | kr.7.71810 | kr.771.81 |
| 250 | kr.7.23456 | kr.1,808.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.88912 | kr.3,444.56 |
| 1.000 | kr.6.56030 | kr.6,560.30 |
| 1.500 | kr.6.37535 | kr.9,563.02 |
| 2.500 | kr.6.14974 | kr.15,374.35 |
| 3.500 | kr.6.00556 | kr.21,019.46 |
| 5.000 | kr.5.85647 | kr.29,282.35 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |















