25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

91901-31125LF

DigiKey Part Number
609-4947-2-ND - Tape & Reel (TR)
609-4947-1-ND - Cut Tape (CT)
609-4947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91901-31125LF
Description
CONN HDR 25POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91901-31125LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold or Gold, GXT™
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
4.15mm
Number of Positions
25
Height Above Board
0.034" (0.86mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.600 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.12.56000kr.125.60
25kr.11.76960kr.294.24
50kr.11.20660kr.560.33
100kr.10.67090kr.1,067.09
250kr.10.00248kr.2,500.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.9.21448kr.7,371.58
1.600kr.8.77480kr.14,039.68
2.400kr.8.52751kr.20,466.02
4.000kr.8.22593kr.32,903.72
5.600kr.8.03314kr.44,985.58
8.000kr.7.83374kr.62,669.92
Manufacturers Standard Package
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250

Other Suppliers on DigiKey

1.600In Stock
Ships from WEC