

91901-31109LF | |
|---|---|
DigiKey Part Number | 91901-31109LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91901-31109LF |
Description | CONN HDR 9POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91901-31109LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4.15mm |
Number of Positions 9 | Height Above Board 0.034" (0.86mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.44321 | kr.21,772.84 |
| Unit Price without VAT: | kr.5.44321 |
|---|---|
| Unit Price with VAT: | kr.6.80401 |






