

91618-307ALF | |
|---|---|
DigiKey Part Number | 609-91618-307ALFTR-ND - Tape & Reel (TR) 609-91618-307ALFCT-ND - Cut Tape (CT) 609-91618-307ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91618-307ALF |
Description | CONN RCPT 14POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91618-307ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Gray | |
Insulation Height | 0.275" (6.99mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 10.81mm | |
Ingress Protection | - | |
Features | Board Lock, Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.74000 | kr.15.74 |
| 10 | kr.13.35700 | kr.133.57 |
| 100 | kr.11.34980 | kr.1,134.98 |
| 500 | kr.10.13082 | kr.5,065.41 |
| 1.000 | kr.9.88794 | kr.9,887.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.8.63736 | kr.41,459.33 |
| Unit Price without VAT: | kr.15.74000 |
|---|---|
| Unit Price with VAT: | kr.19.67500 |



