



91596-130TRLF | |
|---|---|
DigiKey Part Number | 609-4671-2-ND - Tape & Reel (TR) 609-4671-1-ND - Cut Tape (CT) 609-4671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91596-130TRLF |
Description | CONN RCPT 30POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91596-130TRLF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.091" (2.30mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.53000 | kr.28.53 |
| 10 | kr.24.22500 | kr.242.25 |
| 100 | kr.20.59110 | kr.2,059.11 |
| 500 | kr.18.57976 | kr.9,289.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.17.01069 | kr.25,516.03 |
| 3.000 | kr.16.19974 | kr.48,599.22 |
| Unit Price without VAT: | kr.28.53000 |
|---|---|
| Unit Price with VAT: | kr.35.66250 |






