

91596-108TRLF | |
|---|---|
DigiKey Part Number | 609-91596-108TRLFTR-ND - Tape & Reel (TR) 609-91596-108TRLFCT-ND - Cut Tape (CT) 609-91596-108TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91596-108TRLF |
Description | CONN RCPT 8POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91596-108TRLF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.091" (2.30mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLT-104-02-F-D | Samtec Inc. | 72 | SAM12497-ND | kr.8.81000 | Similar |
| CLT-104-02-F-D-A | Samtec Inc. | 1.264 | SAM9240-ND | kr.11.10000 | Similar |
| CLT-104-02-F-D-BE | Samtec Inc. | 2.496 | SAM9241-ND | kr.9.64000 | Similar |
| CLT-104-02-F-D-BE-A | Samtec Inc. | 191 | SAM9242-ND | kr.11.98000 | Similar |
| CLT-104-02-F-D-BE-A-K-TR | Samtec Inc. | 3.522 | 612-CLT-104-02-F-D-BE-A-K-TRCT-ND | kr.15.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.9.59900 | kr.95.99 |
| 100 | kr.8.15640 | kr.815.64 |
| 500 | kr.7.28022 | kr.3,640.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.73727 | kr.10,105.90 |
| 3.000 | kr.6.41591 | kr.19,247.73 |
| 4.500 | kr.6.23509 | kr.28,057.90 |
| 7.500 | kr.6.01459 | kr.45,109.43 |
| 10.500 | kr.5.87368 | kr.61,673.64 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |





