

91596-106TRLF | |
|---|---|
DigiKey Part Number | 609-91596-106TRLFTR-ND - Tape & Reel (TR) 609-91596-106TRLFCT-ND - Cut Tape (CT) 609-91596-106TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91596-106TRLF |
Description | CONN RCPT 6POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91596-106TRLF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.091" (2.30mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.7.97600 | kr.79.76 |
| 100 | kr.6.77810 | kr.677.81 |
| 500 | kr.6.04988 | kr.3,024.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.59864 | kr.8,397.96 |
| 3.000 | kr.5.33154 | kr.15,994.62 |
| 4.500 | kr.5.18127 | kr.23,315.71 |
| 7.500 | kr.4.99801 | kr.37,485.07 |
| 10.500 | kr.4.88088 | kr.51,249.24 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |







