91596-104TRLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91596-104TRLF

DigiKey Part Number
609-91596-104TRLFTR-ND - Tape & Reel (TR)
609-91596-104TRLFCT-ND - Cut Tape (CT)
609-91596-104TRLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91596-104TRLF
Description
CONN RCPT 4POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
91596-104TRLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A
Voltage Rating
200V
Applications
-
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7.500 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.83000kr.8.83
10kr.7.52000kr.75.20
100kr.6.38780kr.638.78
500kr.5.70150kr.2,850.75
1.000kr.5.42938kr.5,429.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.4.71019kr.35,326.42
Manufacturers Standard Package
Unit Price without VAT:kr.8.83000
Unit Price with VAT:kr.11.03750

Other Suppliers on DigiKey

7.500In Stock
Ships from WEC