



| 91133-088LF | |
|---|---|
| DigiKey Part Number | 609-91133-088LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 91133-088LF | 
| Description | CONN MOD JACK 8P8C VERT SHIELDED | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 91133-088LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Jack | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Orientation | Vertical | |
| Termination | Solder | |
| Shielding | Shielded | |
| Ratings | Cat3 | |
| Features | Board Guide, Panel Stops | |
| LED Color | Does Not Contain LED | |
| Ingress Protection | - | |
| Tab Direction | User Selectable | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 5.00µin (0.127µm) | |
| Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
| Operating Temperature | -40°C ~ 70°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.23.55000 | kr.23.55 | 
| 10 | kr.19.98700 | kr.199.87 | 
| 25 | kr.18.73160 | kr.468.29 | 
| 50 | kr.17.83560 | kr.891.78 | 
| 100 | kr.16.98370 | kr.1,698.37 | 
| 250 | kr.15.92012 | kr.3,980.03 | 
| 500 | kr.15.16044 | kr.7,580.22 | 
| 1.000 | kr.14.43718 | kr.14,437.18 | 
| 3.000 | kr.13.36139 | kr.40,084.17 | 
| Unit Price without VAT: | kr.23.55000 | 
|---|---|
| Unit Price with VAT: | kr.29.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark