

90311-038LF | |
|---|---|
DigiKey Part Number | 609-2790-ND |
Manufacturer | |
Manufacturer Product Number | 90311-038LF |
Description | CONN RCPT HSG 38POS 2.00MM |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-038LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 |
| 10 | kr.9.99700 | kr.99.97 |
| 25 | kr.9.36720 | kr.234.18 |
| 50 | kr.8.92040 | kr.446.02 |
| 100 | kr.8.49340 | kr.849.34 |
| 250 | kr.7.96108 | kr.1,990.27 |
| 500 | kr.7.58106 | kr.3,790.53 |
| 1.000 | kr.7.21926 | kr.7,219.26 |
| 2.500 | kr.6.76746 | kr.16,918.65 |
| Unit Price without VAT: | kr.11.78000 |
|---|---|
| Unit Price with VAT: | kr.14.72500 |








