

90311-028LF | |
---|---|
DigiKey Part Number | 609-2785-ND |
Manufacturer | |
Manufacturer Product Number | 90311-028LF |
Description | CONN RCPT HSG 28POS 2.00MM |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-028LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.24000 | kr.10.24 |
10 | kr.8.72300 | kr.87.23 |
25 | kr.8.17680 | kr.204.42 |
50 | kr.7.78500 | kr.389.25 |
100 | kr.7.41310 | kr.741.31 |
250 | kr.6.94836 | kr.1,737.09 |
500 | kr.6.61658 | kr.3,308.29 |
1.000 | kr.6.30067 | kr.6,300.67 |
2.500 | kr.5.90636 | kr.14,765.90 |
Unit Price without VAT: | kr.10.24000 |
---|---|
Unit Price with VAT: | kr.12.80000 |