89950-006LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 295
Unit Price: kr.46.89000
Datasheet

Similar


3M
In Stock: 874
Unit Price: kr.46.89000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.32.79184
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89950-006LF

DigiKey Part Number
89950-006LF-ND
Manufacturer
Manufacturer Product Number
89950-006LF
Description
CONN RCPT 44POS IDC 28AWG GOLD
Customer Reference
Detailed Description
44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
44
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Positions Molded Closed
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.