

89947-722LF | |
|---|---|
DigiKey Part Number | 609-2741-ND |
Manufacturer | |
Manufacturer Product Number | 89947-722LF |
Description | CONN RCPT 22POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-722LF Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Fastening Type Friction Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 22 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 22 | kr.12.90500 | kr.283.91 |
| 44 | kr.12.28659 | kr.540.61 |
| 66 | kr.11.94030 | kr.788.06 |
| 110 | kr.11.51691 | kr.1,266.86 |
| 264 | kr.10.82652 | kr.2,858.20 |
| 506 | kr.10.34085 | kr.5,232.47 |
| 1.012 | kr.9.84736 | kr.9,965.53 |
| 2.508 | kr.9.23696 | kr.23,166.30 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |



