Similar

89947-318LF | |
|---|---|
DigiKey Part Number | 89947-318LF-ND |
Manufacturer | |
Manufacturer Product Number | 89947-318LF |
Description | CONN RCPT 18POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89947-718LF | Amphenol CS (FCI) | 0 | 609-6016-ND | kr.14.65000 | Similar |




