89898-320ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
89898-320ALF
89898-320ALF
89898-320ALF

89898-320ALF

DigiKey Part Number
609-6474-2-ND - Tape & Reel (TR)
609-6474-1-ND - Cut Tape (CT)
609-6474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
89898-320ALF
Description
CONN RCPT 40POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
89898-320ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Gray
Insulation Height
0.275" (6.99mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
10.81mm
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Telecommunications
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.786
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.93000kr.35.93
10kr.30.52800kr.305.28
100kr.25.94580kr.2,594.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.24.01077kr.7,203.23
600kr.22.86525kr.13,719.15
900kr.22.22090kr.19,998.81
1.500kr.21.43503kr.32,152.55
2.100kr.20.93280kr.43,958.88
3.000kr.20.41337kr.61,240.11
Manufacturers Standard Package
Unit Price without VAT:kr.35.93000
Unit Price with VAT:kr.44.91250