



89898-310ALF | |
|---|---|
DigiKey Part Number | 609-4473-2-ND - Tape & Reel (TR) 609-4473-1-ND - Cut Tape (CT) 609-4473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 89898-310ALF |
Description | CONN RCPT 20POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 89898-310ALF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Gray |
Part Status Active | Insulation Height 0.275" (6.99mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 10.81mm |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.22000 | kr.24.22 |
| 10 | kr.20.56700 | kr.205.67 |
| 100 | kr.17.48190 | kr.1,748.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.15.31891 | kr.9,957.29 |
| 1.300 | kr.14.58815 | kr.18,964.60 |
| 1.950 | kr.14.17709 | kr.27,645.33 |
| 3.250 | kr.13.67583 | kr.44,446.45 |
| 4.550 | kr.13.35540 | kr.60,767.07 |
| Unit Price without VAT: | kr.24.22000 |
|---|---|
| Unit Price with VAT: | kr.30.27500 |













