



89898-309ALF | |
|---|---|
DigiKey Part Number | 609-5159-2-ND - Tape & Reel (TR) 609-5159-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 89898-309ALF |
Description | CONN RCPT 18POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 89898-309ALF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Gray |
Part Status Active | Insulation Height 0.275" (6.99mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 10.81mm |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 10 | kr.14.22700 | kr.142.27 |
| 100 | kr.12.09230 | kr.1,209.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.10.59609 | kr.6,887.46 |
| 1.300 | kr.10.09050 | kr.13,117.65 |
| 1.950 | kr.9.80616 | kr.19,122.01 |
| 3.250 | kr.9.45934 | kr.30,742.85 |
| 4.550 | kr.9.23762 | kr.42,031.17 |
| 6.500 | kr.9.00837 | kr.58,554.40 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |










