
| 89891-819HLF | |
|---|---|
| DigiKey Part Number | 89891-819HLF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 89891-819HLF | 
| Description | CONN RCPT 38POS 0.1 GOLD PCB | 
| Customer Reference | |
| Detailed Description | 38 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 89891-819HLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.100" (2.54mm) | |
| Mounting Type | Through Hole | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
| Insulation Color | Gray | |
| Insulation Height | 0.335" (8.51mm) | |
| Contact Length - Post | 0.114" (2.90mm) | |
| Operating Temperature | - | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Applications | Automotive, General Purpose, Industrial, Telecommunications | |
| Insulation Material | Thermoplastic, Glass Filled | |
| Contact Shape | Square | |
| Contact Material | Phosphor Bronze | |
| Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark