89882-318LF | |
|---|---|
DigiKey Part Number | 89882-318LF-ND |
Manufacturer | |
Manufacturer Product Number | 89882-318LF |
Description | CONN RCPT 18POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 89882-318LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Blue |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Contact Length - Post 0.114" (2.90mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.592 | kr.11.81206 | kr.30,616.86 |
| Unit Price without VAT: | kr.11.81206 |
|---|---|
| Unit Price with VAT: | kr.14.76508 |

