Image for 89361-734LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89361-734LF

DigiKey Part Number
89361-734LF-ND
Manufacturer
Manufacturer Product Number
89361-734LF
Description
CONN RCPT 34POS IDC 28AWG GOLD
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (FCI)
Fastening Type
Friction Lock
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
34
Contact Finish Thickness
8.00µin (0.203µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.