



89361-726LF | |
|---|---|
DigiKey Part Number | 609-6090-ND |
Manufacturer | |
Manufacturer Product Number | 89361-726LF |
Description | CONN RCPT 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-726LF Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Fastening Type Friction Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 8.00µin (0.203µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.12.49000 | kr.124.90 |
| 25 | kr.11.70360 | kr.292.59 |
| 50 | kr.11.14440 | kr.557.22 |
| 100 | kr.10.61130 | kr.1,061.13 |
| 250 | kr.9.94668 | kr.2,486.67 |
| 532 | kr.9.43051 | kr.5,017.03 |
| 1.064 | kr.8.98052 | kr.9,555.27 |
| 2.660 | kr.8.41864 | kr.22,393.58 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |




