89361-716LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 883
Unit Price: kr.11.67000
Datasheet
16 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Receptacle Connector IDC Gold 28 AWG

89361-716LF

DigiKey Part Number
609-5743-ND
Manufacturer
Manufacturer Product Number
89361-716LF
Description
CONN RCPT 16POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
89361-716LF Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (FCI)
Fastening Type
Friction Lock
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
16
Contact Finish Thickness
8.00µin (0.203µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
89947-716LFAmphenol CS (FCI)883609-2739-NDkr.11.67000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.43000kr.12.43
10kr.10.56200kr.105.62
25kr.9.90320kr.247.58
50kr.9.42880kr.471.44
100kr.8.97810kr.897.81
250kr.8.41548kr.2,103.87
784kr.7.76343kr.6,086.53
1.568kr.7.39293kr.11,592.11
3.136kr.7.04031kr.22,078.41
Manufacturers Standard Package
Unit Price without VAT:kr.12.43000
Unit Price with VAT:kr.15.53750