

89361-150LF | |
|---|---|
DigiKey Part Number | 609-89361-150LF-ND |
Manufacturer | |
Manufacturer Product Number | 89361-150LF |
Description | CONN RCPT 50POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-150LF Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 8.00µin (0.203µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.18000 | kr.39.18 |
| 10 | kr.33.31000 | kr.333.10 |
| 25 | kr.31.22320 | kr.780.58 |
| 50 | kr.29.73200 | kr.1,486.60 |
| 100 | kr.28.31250 | kr.2,831.25 |
| 280 | kr.26.32936 | kr.7,372.22 |
| 560 | kr.25.07323 | kr.14,041.01 |
| 1.120 | kr.23.87757 | kr.26,742.88 |
| 2.520 | kr.22.55133 | kr.56,829.35 |
| Unit Price without VAT: | kr.39.18000 |
|---|---|
| Unit Price with VAT: | kr.48.97500 |





