
89099-116LF | |
|---|---|
DigiKey Part Number | 89099-116LF-ND |
Manufacturer | |
Manufacturer Product Number | 89099-116LF |
Description | CONN HEADER BLADE PWR 10POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Header, Male Blades Through Hole Natural, White Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 89099-116LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 10 Power |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Natural, White |
Connector Style Blade Power | Current Rating (Amps) 3A |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | kr.15.73991 | kr.30,220.63 |
| Unit Price without VAT: | kr.15.73991 |
|---|---|
| Unit Price with VAT: | kr.19.67489 |



