




89039-101LF | |
|---|---|
DigiKey Part Number | 609-4511-ND |
Manufacturer | |
Manufacturer Product Number | 89039-101LF |
Description | CONN RCPT BLADE PWR 8POS EDGE MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 89039-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 8 Power | |
Features | Board Guide, Spacer | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.73000 | kr.35.73 |
| 10 | kr.30.37300 | kr.303.73 |
| 48 | kr.27.18542 | kr.1,304.90 |
| 96 | kr.25.88802 | kr.2,485.25 |
| 144 | kr.25.15771 | kr.3,622.71 |
| 288 | kr.23.95705 | kr.6,899.63 |
| 528 | kr.22.95455 | kr.12,120.00 |
| 1.008 | kr.21.93160 | kr.22,107.05 |
| 2.544 | kr.20.54649 | kr.52,270.27 |
| Unit Price without VAT: | kr.35.73000 |
|---|---|
| Unit Price with VAT: | kr.44.66250 |











